Portwest FR714 Black, Yellow Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

PHP20,347.53

(exc. VAT)

PHP22,789.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,347.53

*price indicative

RS Stock No.:
361-379
Mfr. Part No.:
FR714YBRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Unisex

Series

FR714

Resistance Features

Flame Resistant

Standards/Approvals

IEC 61482-2 IEC 61482-1-2 APC 1, B1, C1, CE, EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, EN ISO 20471 Class 3, F1, IEC 61482-2 IEC 61482-1-1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR two tone Hi-Vis jacket is both stylish and practical. The top pocket can accommodate modern smart phone dimensions and the spacious lower pockets are zipped for extra security. Outstanding features include segmented reflective trim, hook and loop adjustable cuffs and reinforced twin stitched seams.

Inherent flame resistant qualities will not diminish with washing

Back vents on upper and lower back for maximum breathability

Twin stitched seams for extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy