Portwest H440YERL Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 324-335
- Mfr. Part No.:
- H440YERL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP2,825.79
(exc. VAT)
PHP3,164.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,825.79 |
*price indicative
- RS Stock No.:
- 324-335
- Mfr. Part No.:
- H440YERL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | H440YERL | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series H440YERL | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Rain Jacket is designed to keep the wearer visible, safe, and dry in foul weather. It is highly practical and waterproof, offering exceptional value for money. The jacket can be perfectly paired with the H441 Hi-Vis Rain Trouser for full protection. Additionally, it is lightweight and can be easily rolled up and stored when not in use, making it a convenient and efficient choice for harsh weather conditions.
Vented back yoke and eyelets for added breathability and comfort
Inner elasticated cuff
Two lower pockets
Bio motion tape pattern to improve recognition of human shape at distance
Reflective tape for increased visibility
Related links
- Portwest PW3 Yellow Unisex Hi Vis Jacket, M
- Portwest FR605 Navy M
- Portwest Yellow Unisex Hi Vis Jacket, M
- Portwest S778Y Yellow Unisex Hi Vis Jacket, M
- Portwest H440 Yellow Unisex Hi Vis Jacket, M
- Portwest FR714 Black M
- Portwest S766 Yellow Unisex Hi Vis Jacket, M
- Portwest S428SY Yellow Unisex Hi Vis Jacket, M
