SINGER SAFETY PARINA Yellow, Navy Unisex Hi Vis Jacket, L
- RS Stock No.:
- 218-170
- Mfr. Part No.:
- PARINA03
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP6,929.41
(exc. VAT)
PHP7,760.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,929.41 |
*price indicative
- RS Stock No.:
- 218-170
- Mfr. Part No.:
- PARINA03
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | Coated with Polyurethane, 100% Polyester | |
| Series | PARINA | |
| Resistance Features | Resistant and Light | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | European Regulation (EU) 2016/425, EN 343 : 2019, EN ISO 13688 : 2013, EN ISO 20471: 2013 + A1: 2016 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material Coated with Polyurethane, 100% Polyester | ||
Series PARINA | ||
Resistance Features Resistant and Light | ||
Closure Type Zip Fastening | ||
Standards/Approvals European Regulation (EU) 2016/425, EN 343 : 2019, EN ISO 13688 : 2013, EN ISO 20471: 2013 + A1: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka with removable inner jacket. Made from polyester with PU coating and fleece lining. Features include taped seams, detachable sleeves, retro-reflective tapes, and multiple pockets. Available in yellow and navy blue, sizes S to 6XL. Packed in carton of 10 pieces, individual polybags.
Versatile with removable inner jacket
Resistant and light with 300D Oxford polyester coated with PU
Warm and comfortable with taffeta polyester lining
Functional with numerous pockets
Customizable with zip access for printing
