SINGER SAFETY PARINA Navy, Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

PHP6,929.41

(exc. VAT)

PHP7,760.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP6,929.41

*price indicative

RS Stock No.:
218-167
Mfr. Part No.:
PARINA01
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Outer Material

Polyester

Series

PARINA

Closure Type

Zipper

Resistance Features

Resistant and Light

Standards/Approvals

EN 343:2019, EN ISO 13688:2013, EN ISO 20471:2013 + A1:2016

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY High visibility parka with removable inner jacket. Made from polyester with PU coating and fleece lining. Features include taped seams, detachable sleeves, retro-reflective tapes, and multiple pockets. Available in yellow and navy blue, sizes S to 6XL. Packed in carton of 10 pieces, individual polybags.

Versatile with removable inner jacket

Resistant and light with 300D Oxford polyester coated with PU

Warm and comfortable with taffeta polyester lining

Functional with numerous pockets

Customizable with zip access for printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy