SINGER SAFETY PALERME Yellow, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 218-150
- Mfr. Part No.:
- PALERME01
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP3,505.93
(exc. VAT)
PHP3,926.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,505.93 |
*price indicative
- RS Stock No.:
- 218-150
- Mfr. Part No.:
- PALERME01
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PALERME | |
| Closure Type | Zip Fastening | |
| Resistance Features | Resistant and Light | |
| Standards/Approvals | (EU) 2016/425, EN ISO 20471: 2013 + A1: 2016, EN ISO 13688 : 2013, EN 343 : 2019 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PALERME | ||
Closure Type Zip Fastening | ||
Resistance Features Resistant and Light | ||
Standards/Approvals (EU) 2016/425, EN ISO 20471: 2013 + A1: 2016, EN ISO 13688 : 2013, EN 343 : 2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka made from 100% polyester (Oxford 300D) coated with PU. It features 100% taffeta polyester lining, 180 gsm polyester padding, taped seams, attached hood with draw cords, 2 outer and 2 inner pockets, zip fastening, knitted wrists, retro-reflective tapes, and zip access for print. Available in yellow and navy blue, sizes S to 4XL. Packed in cartons of 10 pieces with individual polybags.
Resistant and light with 300D Oxford polyester coated with PU
Better visibility with retro-reflective tapes
Hood rolled into collar
Customizable with zip access for printing
