TE Connectivity Board Relay, 12V dc Coil, DPDT
- RS Stock No.:
- 679-613
- Mfr. Part No.:
- 6-1462037-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
PHP251,520.86
(exc. VAT)
PHP281,703.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP251,520.86 | PHP251.521 |
*price indicative
- RS Stock No.:
- 679-613
- Mfr. Part No.:
- 6-1462037-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Resistance | 1440Ω | |
| Insertion Loss | -0.03dB | |
| Isolation | -18.8dB | |
| Contact Configuration | DPDT | |
| Terminal Type | Surface Mount | |
| Mount Type | Board | |
| Voltage Standing Wave Ratio VSWR | 1.06 dB @ 100 MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | Axicom IM | |
| Length | 10mm | |
| Height | 5.65mm | |
| Coil Power | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Resistance 1440Ω | ||
Insertion Loss -0.03dB | ||
Isolation -18.8dB | ||
Contact Configuration DPDT | ||
Terminal Type Surface Mount | ||
Mount Type Board | ||
Voltage Standing Wave Ratio VSWR 1.06 dB @ 100 MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series Axicom IM | ||
Length 10mm | ||
Height 5.65mm | ||
Coil Power 0.1W | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Signal Relay is a bistable DC relay with a single Coil and dual switching capability, Ideal for low-power signal applications. It features a 2 Form C (DPDT-CO) contact configuration, allowing two independent circuits to be controlled simultaneously. With a 12 VDC Coil voltage and 250 VAC contact rating, this relay is suitable for switching moderate loads in industrial and commercial systems.
Contact rating is 2 A for reliable signal switching
Coil voltage is 12 VDC for low-power activation
Contact configuration is 2 Form C DPDT-CO for dual-circuit control
Related links
- TE Connectivity IM46 Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity PCB 12V dc Coil DPDT
- TE Connectivity Board Relay 1A, DPDT
- TE Connectivity Board Signal Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Surface Signal Relay 0.4A, DPDT
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- TE Connectivity PCB Signal Relay 2A, DPDT
