RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M30 x 120 mm
- RS Stock No.:
- 800-930
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP34,092.36
(exc. VAT)
PHP38,183.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,092.36 | PHP3,409.236 |
*price indicative
- RS Stock No.:
- 800-930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M30 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M30 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M30 x 120 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for high-strength fastening applications. With a length of 120 mm and a thread size of M30, it is Ideal for heavy-duty industrial use. The A2 stainless steel construction ensures excellent corrosion resistance, making it suitable for both indoor and outdoor environments.
Features and Benefits
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting durability.
M30 Thread: Ensures compatibility with a wide range of industrial applications.
120 mm Length: Suitable for securing thick materials or components.
DIN 931 Standard: Guarantees quality and reliability in demanding conditions.
Hex Head Design: Allows for easy installation and removal with standard tools.
M30 Thread: Ensures compatibility with a wide range of industrial applications.
120 mm Length: Suitable for securing thick materials or components.
DIN 931 Standard: Guarantees quality and reliability in demanding conditions.
Hex Head Design: Allows for easy installation and removal with standard tools.
Applications
Construction and infrastructure projects
Marine and coastal environments
Heavy machinery assembly
Automotive and transportation industries
Marine and coastal environments
Heavy machinery assembly
Automotive and transportation industries
Additional Information
Complies with DIN 931 standards for mechanical properties and dimensions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M30 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M27 mm x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
