RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 30 mm
- RS Stock No.:
- 800-665
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 25 units)*
PHP7,568.09
(exc. VAT)
PHP8,476.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,568.09 | PHP302.724 |
*price indicative
- RS Stock No.:
- 800-665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 30mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 30mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex set features fully threaded setscrews designed to connect multiple objects securely. Its hexagon head allows for easy tightening and loosening using a socket drive or spanner, making it Ideal for various assembly tasks.
Setscrews MADE from A4 stainless steel provide excellent corrosion resistance
Designed for maintenance and repair projects, they can be reused countless times
Conforms to DIN 933 specifications, ensuring reliable performance
Suitable for both internal and external applications, including marine environments
Related links
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 16 mm
