RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 75 mm
- RS Stock No.:
- 800-661
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP2,911.80
(exc. VAT)
PHP3,261.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,911.80 | PHP291.18 |
*price indicative
- RS Stock No.:
- 800-661
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 75mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 75mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew provides a fully threaded solution designed to connect two or more objects securely. Constructed from high-quality A4 stainless steel, it ensures impressive resistance against corrosion.
Fully threaded design allows for secure insertion into threaded holes without protrusion
Hexagon head enables easy tightening and loosening with a socket drive or spanner
Manufactured from A4 stainless steel, offering exceptional corrosion resistance
Compliant with DIN 933 specifications for reliable quality
Related links
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 16 mm
