RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP24,003.42

(exc. VAT)

PHP26,883.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP24,003.42PHP960.137

*price indicative

RS Stock No.:
800-632
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Setscrew

Length

90mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A4

Finish

Plain

Standards/Approvals

DIN 933

The RS PRO setscrew is fully threaded, designed to connect multiple objects while ensuring a secure fit without protrusion. Its robust design facilitates easy maintenance and replacement, making it essential for various assembly tasks.

Manufactured from A4 stainless steel for excellent corrosion resistance

Complies with DIN 933 specifications for standardisation and reliability

Hexagon head enables efficient tightening and loosening using a spanner

Can be removed and reinserted multiple times, Ideal for maintenance projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy