RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 65 mm
- RS Stock No.:
- 800-629
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP19,009.66
(exc. VAT)
PHP21,290.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,009.66 | PHP760.386 |
*price indicative
- RS Stock No.:
- 800-629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 65mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 65mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastener designed to connect multiple objects securely within tapped holes. Its hexagon head enables utilization with a socket drive or spanner, making it an essential component for various applications.
Manufactured from A4 stainless steel for superior corrosion resistance
Fully threaded design allows for secure connections without protrusion
Hexagon head design facilitates easy tightening and loosening
Complies with DIN 933 specifications for quality and reliability
Related links
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 16 mm
