RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 45 mm
- RS Stock No.:
- 800-625
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP15,713.37
(exc. VAT)
PHP17,598.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,713.37 | PHP628.535 |
*price indicative
- RS Stock No.:
- 800-625
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 45mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 45mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex set comprises fully threaded setscrews designed to secure and connect various components in mechanical applications. Its robust construction ensures reliability in diverse environments, making it an essential tool for both professionals and hobbyists.
Constructed from A4 stainless steel for superior corrosion resistance
Fully threaded design allows for versatile tightening without protrusion
Hexagon head accommodates socket drives or spanners for ease of use
Conforms to DIN 933 specifications, ensuring high-quality standards
Ideal for repeated installation and removal in maintenance scenarios
Related links
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 16 mm
