RS PRO Bright Zinc Steel, Hex Bolt, M24 x 280 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP7,207.57

(exc. VAT)

PHP8,072.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP7,207.57PHP1,441.514

*price indicative

RS Stock No.:
800-590
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

280mm

Thread

M24

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M24 x 280 mm long


The RS PRO M24 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity. Ideal for heavy-duty use, it ensures robust performance in demanding environments.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and components.
Length: 280 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for heavy-duty tasks.
Compliance: Meets DIN 931 standards for quality and reliability.

Applications


Construction and infrastructure projects
Manufacturing and assembly operations
Heavy machinery and equipment fastening

Additional Information


Complies with DIN 931 standards for dimensional accuracy and performance.
Bright zinc finish provides an attractive appearance and additional protection against rust.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy