RS PRO Bright Zinc Steel, Hex Bolt, M24 x 260 mm
- RS Stock No.:
- 800-589
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP6,492.99
(exc. VAT)
PHP7,272.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,492.99 | PHP1,298.598 |
*price indicative
- RS Stock No.:
- 800-589
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 260mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 260mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 260 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, this hex bolt ensures secure and reliable connections.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and fittings.
Length: 260 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and fittings.
Length: 260 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Applications
Construction projects
Engineering assemblies
Heavy machinery installations
Infrastructure development
Engineering assemblies
Heavy machinery installations
Infrastructure development
Additional Information
Complies with DIN 931 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
