RS PRO Bright Zinc Steel, Hex Bolt, M24 x 240 mm
- RS Stock No.:
- 800-587
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP5,908.42
(exc. VAT)
PHP6,617.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,908.42 | PHP1,181.684 |
*price indicative
- RS Stock No.:
- 800-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 240mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 240mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 240 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for demanding industrial applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable assembly.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for heavy-duty applications.
Length: 240 mm length suitable for various structural requirements.
Thread: M24 thread for compatibility with standard nuts and components.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for heavy-duty applications.
Length: 240 mm length suitable for various structural requirements.
Thread: M24 thread for compatibility with standard nuts and components.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Engineering assemblies
Heavy machinery installations
Structural frameworks
Engineering assemblies
Heavy machinery installations
Structural frameworks
Additional Information
Complies with DIN 931 standards for hex bolts.
Bright zinc finish for enhanced protection against environmental factors.
Bright zinc finish for enhanced protection against environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
