RS PRO Bright Zinc Steel, Hex Bolt, M20 x 300 mm
- RS Stock No.:
- 800-577
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP5,078.59
(exc. VAT)
PHP5,688.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,078.59 | PHP1,015.718 |
*price indicative
- RS Stock No.:
- 800-577
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 300mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 300mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
The RS PRO Hex Bolt is a strong fastener MADE for connecting components in automotive, machinery, and industrial equipment. It features a hexagon head for easy tightening or loosening with tools. The bright zinc plated finish resists corrosion, while grade 8.8 steel ensures durability.
Bolt can be removed and reinserted endless times - Ideal for maintenance and repair projects
The bright zinc plated finish offers resistance against corrosion
Made of Grade 8.8 high-tensile steel, these bolts are very strong
Conforms to DIN 931 specifications
Related links
- RS PRO Zinc Plated Steel M20 x 240 mm
- RS PRO Zinc Plated Steel M20 x 280 mm
- RS PRO Zinc Plated Steel M20 x 260 mm
- RS PRO Zinc Plated Steel M20 x 190 mm
- RS PRO Zinc Plated Steel M20 x 250 mm
- RS PRO Bright Zinc Plated Steel M20 x 160 mm
- RS PRO Bright Zinc Plated Steel M20 x 130 mm
- RS PRO Bright Zinc Plated Steel M20 x 220 mm
