RS PRO Bright Zinc Steel, Hex Bolt, M20 x 240 mm
- RS Stock No.:
- 800-573
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,072.64
(exc. VAT)
PHP4,561.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,072.64 | PHP814.528 |
*price indicative
- RS Stock No.:
- 800-573
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 240mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 240mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 240 mm long
The RS PRO M20 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent resistance to corrosion and wear, ensuring long-lasting performance.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M20 thread size ensures compatibility with a wide range of nuts and components.
Length: 240 mm length suitable for deep fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for assured quality and reliability.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M20 thread size ensures compatibility with a wide range of nuts and components.
Length: 240 mm length suitable for deep fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for assured quality and reliability.
Applications
Construction and building projects
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Additional Information
This hex bolt is designed to meet DIN 931 standards, ensuring compatibility and performance in standardized applications. The bright zinc finish not only provides aesthetic appeal but also enhances the bolt's resistance to environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
