RS PRO Bright Zinc Steel, Hex Bolt, M20 x 45 mm
- RS Stock No.:
- 800-548
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP7,130.12
(exc. VAT)
PHP7,985.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,130.12 | PHP285.205 |
*price indicative
- RS Stock No.:
- 800-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 45 mm long
This RS PRO M20 Hex Bolt is designed for secure fastening in various industrial applications. Made from high-grade 8.8 steel, it offers excellent tensile strength and durability. The bright zinc finish provides enhanced corrosion resistance, making it suitable for both indoor and outdoor use.
Features and Benefits
Material: Steel construction ensures high strength and durability
Grade 8.8: Offers superior tensile strength for demanding applications
Bright Zinc Finish: Provides excellent corrosion resistance
Thread: M20 thread for compatibility with standard nuts and washers
Length: 45 mm length suitable for a variety of fastening needs
Standards: Complies with DIN 933 for assured quality and reliability
Grade 8.8: Offers superior tensile strength for demanding applications
Bright Zinc Finish: Provides excellent corrosion resistance
Thread: M20 thread for compatibility with standard nuts and washers
Length: 45 mm length suitable for a variety of fastening needs
Standards: Complies with DIN 933 for assured quality and reliability
Applications
Construction and building projects
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Additional Information
Complies with DIN 933 standards for hex bolts
Ideal for use in environments where corrosion resistance is required
Ideal for use in environments where corrosion resistance is required
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
