RS PRO Bright Zinc Steel, Hex Bolt, M20 x 280 mm
- RS Stock No.:
- 800-576
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,494.94
(exc. VAT)
PHP5,034.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,494.94 | PHP898.988 |
*price indicative
- RS Stock No.:
- 800-576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 280mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 280mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 280 mm long
The RS PRO M20 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity.
Features and Benefits
Material: Steel construction ensures high tensile strength and durability.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with a wide range of nuts and components.
Length: 280 mm length suitable for deep fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with a wide range of nuts and components.
Length: 280 mm length suitable for deep fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and building projects
Machinery assembly and maintenance
Automotive and heavy equipment manufacturing
Infrastructure and civil engineering projects
Machinery assembly and maintenance
Automotive and heavy equipment manufacturing
Infrastructure and civil engineering projects
Additional Information
This hex bolt is designed to meet DIN 931 standards, ensuring compatibility and reliability in metric fastener systems. Ideal for use in environments where strength and corrosion resistance are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
