RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 45 mm
- RS Stock No.:
- 800-037
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP7,860.37
(exc. VAT)
PHP8,803.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,860.37 | PHP78.604 |
*price indicative
- RS Stock No.:
- 800-037
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 45 mm long
The RS PRO M8 Hex Bolt is a high-quality fastening solution designed for reliable performance in demanding environments. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for outdoor and marine applications. Its robust construction ensures durability and long-lasting use.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Length: 45 mm for versatile application
Thread: M8 for compatibility with standard fittings
Standard: Conforms to DIN 931 for assured quality
Finish: Stainless steel finish for enhanced durability
Length: 45 mm for versatile application
Thread: M8 for compatibility with standard fittings
Standard: Conforms to DIN 931 for assured quality
Finish: Stainless steel finish for enhanced durability
Applications
Marine environments
Outdoor construction
Industrial machinery
Automotive assembly
Outdoor construction
Industrial machinery
Automotive assembly
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for use in corrosive environments due to A4 grade material
Ideal for use in corrosive environments due to A4 grade material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 35 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 90 mm
