RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 80 mm
- RS Stock No.:
- 800-002
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,446.99
(exc. VAT)
PHP4,980.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,446.99 | PHP88.94 |
*price indicative
- RS Stock No.:
- 800-002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M8 x 80 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. Made from A4 grade stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its M8 thread and 80 mm length provide reliable performance in structural and mechanical assemblies.
Features and Benefits
Material: Stainless steel construction ensures durability and resistance to corrosion.
Grade: A4 grade offers superior performance in marine and chemical environments.
Thread: M8 thread provides a secure fit for various applications.
Length: 80 mm length is suitable for a wide range of fastening needs.
Standards: Complies with DIN 931 for assured quality and compatibility.
Grade: A4 grade offers superior performance in marine and chemical environments.
Thread: M8 thread provides a secure fit for various applications.
Length: 80 mm length is suitable for a wide range of fastening needs.
Standards: Complies with DIN 931 for assured quality and compatibility.
Applications
Marine environments
Chemical processing plants
Construction and structural assemblies
Mechanical engineering projects
Chemical processing plants
Construction and structural assemblies
Mechanical engineering projects
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 35 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 45 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 90 mm
