RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 30 mm
- RS Stock No.:
- 800-034
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP3,869.79
(exc. VAT)
PHP4,334.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,869.79 | PHP38.698 |
*price indicative
- RS Stock No.:
- 800-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 30mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 30mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 30 mm long
This RS PRO Hex Bolt is crafted from high-grade A4 stainless steel, offering excellent corrosion resistance and durability. Ideal for use in demanding environments, this bolt ensures secure fastening in a variety of applications.
Features and Benefits
Material: Stainless steel A4 provides superior corrosion resistance.
Length: 30 mm length suitable for a wide range of fastening needs.
Thread: M8 thread for compatibility with standard nuts and washers.
Compliance: Meets DIN 931 standards for quality assurance.
Length: 30 mm length suitable for a wide range of fastening needs.
Thread: M8 thread for compatibility with standard nuts and washers.
Compliance: Meets DIN 931 standards for quality assurance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Chemical processing plants
Outdoor construction projects
Additional Information
Conforms to DIN 931 standards for dimensional accuracy and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 35 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 45 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 90 mm
