Makita DUN Battery 600 mm Pole Trimmer
- RS Stock No.:
- 866-748
- Mfr. Part No.:
- DUN600LZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP34,571.81
(exc. VAT)
PHP38,720.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,571.81 |
*price indicative
- RS Stock No.:
- 866-748
- Mfr. Part No.:
- DUN600LZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Pole Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 6Ah | |
| Cutting Length | 600mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Noise Level | 93dBA | |
| Weight | 3.4kg | |
| Series | DUN | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Pole Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 6Ah | ||
Cutting Length 600mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Noise Level 93dBA | ||
Weight 3.4kg | ||
Series DUN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pole hedge trimmer offers efficient cutting with a brushless motor and a long handle, making it Ideal for tackling tall and cumbersome hedges effortlessly.
Nominal battery voltage of 18V for reliable performance
Lightweight design reduces operator fatigue during prolonged use
Reverse rotation system clears the blade jammed by thick branches
Constant speed control ensures consistent cutting speed under load
Related links
- Makita DUN Battery 500 mm Pole Trimmer
- Makita DUN Battery 460 mm Pole Trimmer
- Makita UN0 Battery 600 mm Pole Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
