HARTING Male Insert, 16A, Han E AV Series Male, 24 Contacts

N

Subtotal (1 unit)*

PHP9,659.58

(exc. VAT)

PHP10,818.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,659.58

*price indicative

RS Stock No.:
739-286
Mfr. Part No.:
09330244626
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Male Insert

Series

Han E AV

Sub Type

Terminal Block

Connector Gender

Male

Number of Rows

2

Voltage

500V

Mount Type

Bulkhead Mount

Manufacturer Size Code

24B

Number of Contacts

24

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.2mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Left

COO (Country of Origin):
RO
The HARTING Han E AV 24 Pos. M Insert Terminal Block is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements

Screw Termination with Wire Protection enhances connection reliability

Copper alloy contact material provides excellent conductivity

Silver plating improves corrosion resistance and conductivity

Rated for 16 A current handling capacity supports various applications

Compatible with wire sizes from 0.2 mm² to 2.5 mm² for flexibility

Complies with multiple standards including RoHS and UL for safety assurance

Designed for a maximum voltage of 500 V for high-performance applications

Left orientation optimises space in bulkhead installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy