TE Connectivity Heat Shrink Boot 874333 Black, Polyolefin Adhesive Backing
- RS Stock No.:
- 899-461
- Mfr. Part No.:
- 874333-000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,546.66
(exc. VAT)
PHP5,092.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,546.66 |
| 10 + | PHP4,183.02 |
*price indicative
- RS Stock No.:
- 899-461
- Mfr. Part No.:
- 874333-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Heat Shrink Boot | |
| Material | Polyolefin | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIS-34867 | |
| Adhesive Backing | Yes | |
| Series | 874333 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type Heat Shrink Boot | ||
Material Polyolefin | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIS-34867 | ||
Adhesive Backing Yes | ||
Series 874333 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat Shrink Boot designed to seal, protect, and strain-relieve various cable harness applications in harsh environments. Its innovative heat-shrinkable material enhances reliability and performance across multiple industries.
Designed for high durability and long-lasting service in various environments
Offers excellent electrical performance and stability under stress
Compact design facilitates space-saving installations without compromising functionality
Easy to install, reducing labour time and overall project costs
Related links
- TE Connectivity Heat Shrink Boot 202D211 Black, Polyolefin Adhesive Backing
- TE Connectivity Cable Boot ESZH-CAP Black 10.85 mm
- TE Connectivity Accessory Black 25.4 mm
- TE Connectivity Heat Shrink Boot RAYCHEM Black, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity Heat Shrink Boot 806798 Black, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity Heat Shrink Boot UNICURE Black, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity Module 705614 Black 62.2 mm
- TE Connectivity Heat Shrink Boot RAYCHEM Black 19 mm
