TE Connectivity Heat Shrink Boot 806798 Black, Fluid Resistant Elastomer Adhesive Backing

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,810.88

(exc. VAT)

PHP2,028.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,810.88
10 +PHP1,666.12

*price indicative

RS Stock No.:
899-462
Mfr. Part No.:
806798-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Boot

Sub Type

Heat Shrink Boot

Material

Fluid Resistant Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Standards/Approvals

BS-G-198-5-DE

Series

806798

Adhesive Backing

Yes

COO (Country of Origin):
MX
The TE Connectivity Right Angle Heat Shrink Boot designed to seal, protect, and strain-relieve various cable harness applications in harsh environments. Its innovative heat-shrinkable material enhances reliability and performance across multiple industries.

Robust design provides exceptional durability and longevity

High-quality materials ensure reliable electrical connectivity

User-friendly installation process streamlines integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy