Bosch GHG 23-66 GHG 23-66 650 °C max Corded, Type G - British 3-Pin

Subtotal (1 unit)*

PHP23,409.20

(exc. VAT)

PHP26,218.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,409.20

*price indicative

RS Stock No.:
181-6799
Mfr. Part No.:
06012A6370
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Heat Gun

Power Rating

2.3kW

Battery Voltage

230V

Corded/Cordless

Corded

Maximum Operating Temperature

650°C

Plug Type

Type G - British 3-Pin

Maximum Air Flow

500L/min

Overall Length

245mm

Minimum Operating Temperature

650°C

Digital Display

Yes

Weight

670g

Standards/Approvals

No

Series

GHG 23-66

Overall Height

201mm

COO (Country of Origin):
RO

Bosch Heat Gun, 2.3kW Power Rating, 250mm Cord Length - GHG Series - 06012A6370


Ramp up the temperature on workpieces with this heat gun from Bosch. It emits a jet of controlled air that you can zero in on a target area. The 2300W motor is strong enough to reach +650°C in no time, and you can adjust the temperature digitally in +10°C increments for precise control. An LCD screen on the unit's body lets you monitor temperature levels with ease. You can use this multitasker to help with jobs like soldering and surface paint removal. Designed with safety in mind, it has a mechanism that automatically switches off the gun when it senses the motor overheating.

Features & Benefits


• Ergonomic design for comfortable handling during operation

• Air control range from 150-500l/min, combined with temperature adjustment, allows you to set the heat level

• Stands stably on flat surfaces without blocking air vents, making it handy for softening plastic

• Removable collar ensures easy access to tight spots

Applications


• Consumer electronics

• Process and packaging equipment

• Interior decoration

What extras come with this heat gun?


The set comes with a 75mm glass deflector nozzle to get old paint off window frames. There's also a 50mm spreader nozzle for general-purpose use and a handy carry case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy