Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin

Subtotal (1 unit)*

PHP22,098.30

(exc. VAT)

PHP24,750.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,098.30

*price indicative

RS Stock No.:
479-423
Mfr. Part No.:
089726
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2.3kW

Voltage

230V

Corded/Cordless

Corded

Maximum Operating Temperature

650°C

Plug Type

Type G - British 3-Pin

Cable Length

3m

Overall Length

253mm

Model Number

PRO HM 2320 E ECO

Maximum Air Flow

500L/min

Minimum Operating Temperature

80°C

Digital Display

Yes

Weight

837g

Overall Width

87mm

Standards/Approvals

VDE CE

Overall Height

200mm

COO (Country of Origin):
RO
The Steinel HeatMatic hot air tool is a powerhouse of energy efficiency, designed for sustainable working in professional trades and industries. It ensures precise temperature control from 80 to 650 °C, making it safe even for sensitive materials. Its advanced display and precision settings make it an essential tool for reliable and eco-friendly performance.

2300 W Output

Suitable for pluggable nozzles

Stepless adjustable

VDE approved

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy