Steinel PRO HM 2500 E with Case 620 °C max Corded 2.3 kW, Type F - Euro plug
- RS Stock No.:
- 479-430
- Mfr. Part No.:
- 089825
- Manufacturer:
- Steinel
Subtotal (1 unit)*
PHP57,799.98
(exc. VAT)
PHP64,735.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,799.98 |
*price indicative
- RS Stock No.:
- 479-430
- Mfr. Part No.:
- 089825
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Maximum Operating Temperature | 620°C | |
| Plug Type | Type F - Euro plug | |
| Maximum Air Flow | 510L/min | |
| Overall Length | 398mm | |
| Model Number | PRO HM 2500 E with Case | |
| Minimum Operating Temperature | 50°C | |
| Overall Height | 95mm | |
| Weight | 1.12kg | |
| Overall Width | 91mm | |
| Standards/Approvals | VDE CE | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Maximum Operating Temperature 620°C | ||
Plug Type Type F - Euro plug | ||
Maximum Air Flow 510L/min | ||
Overall Length 398mm | ||
Model Number PRO HM 2500 E with Case | ||
Minimum Operating Temperature 50°C | ||
Overall Height 95mm | ||
Weight 1.12kg | ||
Overall Width 91mm | ||
Standards/Approvals VDE CE | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic hot air blower is a versatile and powerful tool, designed to deliver precision across various applications. With its adjustable temperature settings and high airflow, it ensures efficient and reliable performance, making it ideal for handling a broad range of tasks with ease.
2300 W Output
Suitable for screwable nozzles
9 stage temperature adjustment
VDE approved
CE compliant
Related links
- Steinel 091255 700 °C max Corded 2.3 kW Type F
- Steinel 089542 700 °C max Corded 2.3 kW Type F
- Steinel 089511 700 °C max Corded 2.3 kW Type F
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel 089719 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089726 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089740 650 °C max Corded 2.3 kW
