Steinel PRO HM 2320 ESD 650 °C max Corded 2.3 kW, 2-Pin (EU)
- RS Stock No.:
- 479-421
- Mfr. Part No.:
- 091347
- Manufacturer:
- Steinel
Subtotal (1 unit)*
PHP34,303.69
(exc. VAT)
PHP38,420.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,303.69 |
*price indicative
- RS Stock No.:
- 479-421
- Mfr. Part No.:
- 091347
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 3m | |
| Overall Length | 253mm | |
| Model Number | PRO HM 2320 ESD | |
| Maximum Air Flow | 500L/min | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | VDE CE | |
| Overall Width | 87mm | |
| Overall Height | 200mm | |
| Weight | 1.004kg | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 650°C | ||
Plug Type 2-Pin (EU) | ||
Cable Length 3m | ||
Overall Length 253mm | ||
Model Number PRO HM 2320 ESD | ||
Maximum Air Flow 500L/min | ||
Digital Display Yes | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals VDE CE | ||
Overall Width 87mm | ||
Overall Height 200mm | ||
Weight 1.004kg | ||
- COO (Country of Origin):
- RO
The Steinel Hot air tool offers precision digital control, perfect for professional applications. It features a joystick-controlled digital temperature setting from 80 to 650 °C, displayed in 10 °C increments on an LCD screen. Additionally, its ESD compliance meets the strict standards of IEC DIN EN 61340-5-1, guaranteeing safety for sensitive environments.
2300 W Output
Suitable for pluggable nozzles
Stepless adjustable
VDE approved
CE compliant
Related links
- Steinel 089733 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel 089672 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel 089740 650 °C max Corded 2.3 kW
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel 089726 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089719 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089511 700 °C max Corded 2.3 kW Type F
