3M Black Headset Curly Cable
- RS Stock No.:
- 278-7416
- Mfr. Part No.:
- 7000043569
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP9,184.07
(exc. VAT)
PHP10,286.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP9,184.07 |
*price indicative
- RS Stock No.:
- 278-7416
- Mfr. Part No.:
- 7000043569
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Headset Curly Cable | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Headset Curly Cable | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick