3M Black Communication Accessory Clip for use with PIC-100 Communication Headset
- RS Stock No.:
- 877-008
- Mfr. Part No.:
- 7100262875
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,817.81
(exc. VAT)
PHP3,155.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,817.81 |
*price indicative
- RS Stock No.:
- 877-008
- Mfr. Part No.:
- 7100262875
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Communication Accessory | |
| Sub Type | Clip | |
| For Use With | PIC-100 Communication Headset | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Communication Accessory | ||
Sub Type Clip | ||
For Use With PIC-100 Communication Headset | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M PELTOR headsets cannot be repaired but can be replaced under warranty or purchased as spare parts. They are calibrated during manufacturing and do not require further calibration after shipping. Once connected to the SCU for the first time, a 2-year clock starts counting down. Audio messages will notify the user when calibration expires, and the calibration status can be checked in the menu.
Press Power/Menu to reset defaults and reboot SCU
Hold (+), power, and (-) while powering on to turn status light red
Related links
- 3M Black Communication Accessory Clip for use with PIC-100 Communication Headset
- 3M Black Communication Accessory Charger for use with PIC-100 Communication Headset
- 3M Black Communication Accessory Cable
- 3M Black Communication Accessory Battery Charger
- 3M Black Communication Accessory Battery Charger for use with Industrial, Construction and Ground Handling Applications
- 3M Black Communication Accessory for use with Microphones
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR Radio DAB+ FM Headset
- 3M Communication Accessory Cable