LEDLENSER H21R Headlamp Headlamp 10000 lm H21R Range 400 m
- RS Stock No.:
- 886-646
- Mfr. Part No.:
- H21R
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP34,431.03
(exc. VAT)
PHP38,562.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,431.03 |
*price indicative
- RS Stock No.:
- 886-646
- Mfr. Part No.:
- H21R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Lamp Type | Headlamp | |
| Luminous Flux | 10000lm | |
| Housing Material | Aluminium Alloy | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 90h | |
| Number of Batteries | 4 | |
| Series | H21R | |
| Beam Type | Flood | |
| Dual Power | No | |
| Beam Distance | 400m | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Colour | Metallic Grey | |
| Battery Size | 3500 mAh | |
| Weight | 530g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Lamp Type Headlamp | ||
Luminous Flux 10000lm | ||
Housing Material Aluminium Alloy | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 90h | ||
Number of Batteries 4 | ||
Series H21R | ||
Beam Type Flood | ||
Dual Power No | ||
Beam Distance 400m | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Colour Metallic Grey | ||
Battery Size 3500 mAh | ||
Weight 530g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H21R Series Headlamp, 000lm Luminous Flux, 3500mAh Battery Capacity - H21R
This headlamp provides a high-output flood beam intended for demanding hands-free illumination in outdoor and work settings. It combines a metallic grey aluminium-alloy housing with a rechargeable lithium-ion power source and adjustable strap, offering weather-resistant performance for sustained operations where robust light and mobility are required.
Features and Benefits:
• 10,000lm output delivers extensive area illumination
• 400m beam distance supports long-range visibility
• 90 h run time extends operational periods between charges
• IP67 ingress protection enables use in wet conditions
• 3500 mAh lithium-ion battery includes charge indicator
• 400m beam distance supports long-range visibility
• 90 h run time extends operational periods between charges
• IP67 ingress protection enables use in wet conditions
• 3500 mAh lithium-ion battery includes charge indicator
Applications
• Suitable for night-time search and rescue operations
• Ideal for helmet-mounted industrial inspections
• Can be used for extended remote fieldwork shifts
• Used with maintenance teams in damp environments
• Suitable for outdoor event lighting and setup tasks
• Ideal for helmet-mounted industrial inspections
• Can be used for extended remote fieldwork shifts
• Used with maintenance teams in damp environments
• Suitable for outdoor event lighting and setup tasks
How is battery status communicated during use?
A dedicated charging indicator shows remaining charge and charging progress.
Can it be mounted on protective headgear for hands-free work?
Yes, the unit is helmet-mountable and fits standard attachment points.
What material protects the lamp body from impacts and corrosion?
The housing is MADE from an aluminium alloy that provides structural durability.
How heavy is it for prolonged wear?
The unit weighs 530g, designed to balance stability and wearer comfort.
Does it offer multiple power sources or wireless charging?
It does not support wireless charging or dual-power modes.
Related links
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
- LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
