TUK Limited 19 Way Straight Female/Female HDMI Interface
- RS Stock No.:
- 754-283
- Mfr. Part No.:
- KCHD45whpt
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,104.50
(exc. VAT)
PHP1,237.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,104.50 |
| 10 + | PHP1,016.17 |
*price indicative
- RS Stock No.:
- 754-283
- Mfr. Part No.:
- KCHD45whpt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | HDMI Interface | |
| Number of Contacts | 19 | |
| Connector Gender | Female/Female | |
| Contact Plating | Gold | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Housing Material | ABS | |
| Colour | White | |
| Termination Type | Coupler | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | KCHD | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type HDMI Interface | ||
Number of Contacts 19 | ||
Connector Gender Female/Female | ||
Contact Plating Gold | ||
Mount Type Surface | ||
Orientation Straight | ||
Housing Material ABS | ||
Colour White | ||
Termination Type Coupler | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series KCHD | ||
- COO (Country of Origin):
- GB
The TUK Limited Position Boxes and latch plates are Ideal for fitting onto the end of a flexible conduit. These boxes allow the presentation of 6C size outlets in a vertical grid formation, providing both cable and outlet containment within raised floor systems.
Available in 3 vertical grid layout options:- 2 outlets, 4 outlets and 6 outlets
Keyed gland entry for either 25 or 32 mm flexible conduit
Latch Plates optional available in 25 and 32 mm sizes
Related links
- TUK Limited 19 Way Straight Female/Female Coupler
- TUK Limited 33 x 16.17 x 22.5 mm 19 Way Female/Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- Amphenol Limited Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Female Contacts
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
