TUK Limited 19 Way Straight Female/Female Coupler
- RS Stock No.:
- 754-110
- Mfr. Part No.:
- KCHDBk
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP639.15
(exc. VAT)
PHP715.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP639.15 |
| 10 - 24 | PHP587.87 |
| 25 + | PHP530.88 |
*price indicative
- RS Stock No.:
- 754-110
- Mfr. Part No.:
- KCHDBk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Number of Contacts | 19 | |
| Connector Gender | Female/Female | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Housing Material | ABS | |
| Colour | Black | |
| Termination Type | Coupler | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | KCHD | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Number of Contacts 19 | ||
Connector Gender Female/Female | ||
Contact Plating Gold | ||
Orientation Straight | ||
Mount Type Surface | ||
Housing Material ABS | ||
Colour Black | ||
Termination Type Coupler | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series KCHD | ||
- COO (Country of Origin):
- CN
The TUK Limited Coupler can be used for easy snap-in mounting in a Keystone patch panel, face plate or surface-mount box.
Keystone style HDMI Female/Female coupler
HDMI High Speed compatible, supports HDMI 1.4, 2.0 and 2.1
Gold plated connectors and contacts for maximum signal quality and integrity
Related links
- TUK Limited 19 Way Straight Female/Female HDMI Interface
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- Amphenol Limited Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Female Contacts
- TUK Limited 33 x 16.17 x 22.5 mm 19 Way Female/Female HDMI Connector
- TUK Limited Red Insulated, Tin 19 AWG
