Molex 20 Way Right Angle Male HDMI Connector 40V
- RS Stock No.:
- 683-871
- Mfr. Part No.:
- 105020-6001
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
PHP30,085.98
(exc. VAT)
PHP33,696.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP30,085.98 | PHP120.344 |
*price indicative
- RS Stock No.:
- 683-871
- Mfr. Part No.:
- 105020-6001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 20 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Voltage | 40V | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 20 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Voltage 40V | ||
Housing Material Resin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex DisplayPort Male Receptacle designed as an integral component for DisplayPort and Mini DisplayPort interconnect systems, excelling in environments requiring reliable connections and superior performance. Engineered with precision, this right-angle, through-hole DIP type receptacle features a pitch of just 0.50mm, ensuring compatibility with a variety of wire-to-board applications. Its robust construction includes lead-free materials and gold plating, promoting excellent conductivity and durability. Ideal for electronic projects needing a compact yet reliable solution, this receptacle is suited for use in various devices and ensures a seamless connection with a temperature range of -20°C to +85°C, making it perfect for diverse operational conditions.
Right angle design for optimal space utilisation
20 circuits for versatile connection options
Lead free construction promotes environmental sustainability
Gold plated contacts enhance conductivity and corrosion resistance
High temperature thermoplastic resin for durability in demanding applications
Polarised design ensures accurate mating with mating parts
Embossed tape on reel packaging for easy handling and transport
Low halogen materials support eco friendly initiatives
Maximum operating voltage of 40V AC for high performance needs
Related links
- Molex 20 Way Straight HDMI Connector 40V
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40V ac
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
