Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 536-342
- Mfr. Part No.:
- 2086581003
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP342.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP857.78
(exc. VAT)
PHP960.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 116 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP857.78 | PHP171.556 | - |
| 5 - 9 | PHP789.28 | PHP157.856 | PHP342.50 |
| 10 + | PHP712.35 | PHP142.47 | PHP1,454.30 |
*price indicative
- RS Stock No.:
- 536-342
- Mfr. Part No.:
- 2086581003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Size | Type A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Mount Type | Top Mount | |
| Voltage | 40V | |
| Housing Material | High Temperature Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 208658 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Size Type A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Mount Type Top Mount | ||
Voltage 40V | ||
Housing Material High Temperature Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 208658 | ||
- COO (Country of Origin):
- CN
The Molex HDMI v2.1 receptacle brings unparalleled connectivity to your projects with its right angle, gold flash plating design. Engineered for durability and performance, it supports a range of applications from home entertainment to professional setups. With 19 circuits, it provides reliable wire to board connections, ensuring that your devices communicate effectively. The robust construction features high temperature thermoplastic resin and a copper alloy metal, making it suitable for rigorous environments. Its low halogen status ensures compliance with environmental standards, allowing you to innovate while protecting the planet. Designed for seamless integration, this receptacle provides both flexibility and stability for high speed data transmission.
Designed for seamless right angle connections
Complies with stringent environmental standards
Offers 10000 mating cycles for maximum durability
Features full shielding to prevent interference
Compatible with surface mount terminations
Robust net weight adds stability during installation
Embossed tape packaging ensures safe and secure delivery
Temperature range suitable for extreme environments
Supports a maximum voltage of 40V DC
Related links
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
