Bulgin Type A 19 Way Straight Female HDMI Connector 5V
- RS Stock No.:
- 664-233
- Mfr. Part No.:
- PXP6062
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,412.97
(exc. VAT)
PHP2,702.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,412.97 |
| 10 + | PHP2,219.97 |
*price indicative
- RS Stock No.:
- 664-233
- Mfr. Part No.:
- PXP6062
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Contact Material | Brass | |
| Contact Plating | Tin, Gold | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 5V | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Contact Material Brass | ||
Contact Plating Tin, Gold | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 5V | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Panel-mount HDMI connector features HDMI sockets on both the front and rear for seamless pass-through AV connections. Its plastic body supports single-hole mounting and a secure push-twist locking system. With IP68/IP69K protection when mated, it withstands water, dust, and harsh environments. Ideal for rugged displays, kiosks, and multimedia enclosures.
Plastic body front panel mount connector
30 degree push twist locking and tamperproof lock prevents accidental un mating
Mate with HDMI A HDMI Cables
Related links
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- HARTING 27.9 mm 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Female HDMI Connector
- Neutrik Standard 19 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
