TE Connectivity 1.6 mm 19 Way Right Angle HDMI Connector
- RS Stock No.:
- 299-093
- Mfr. Part No.:
- 2485396-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP257.72
(exc. VAT)
PHP288.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,981 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP257.72 | - |
| 10 + | PHP237.34 | 7% |
*price indicative
- RS Stock No.:
- 299-093
- Mfr. Part No.:
- 2485396-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | 1.6 mm | |
| Current | 500mA | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -4°C | |
| Colour | Beige | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | EU RoHS Compliance | |
| Series | 2485396-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size 1.6 mm | ||
Current 500mA | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -4°C | ||
Colour Beige | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals EU RoHS Compliance | ||
Series 2485396-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDMI 2.1 connector is the next-generation Interface for consumer electronics products such as digital televisions, set-top boxes, video games, computers, and multimedia players. HDMI technology delivers an extraordinary Visual experience by supporting higher video resolutions up to 10K, with increased bandwidth capability.
Higher bandwidth up to 48Gbps for Ideal video display at high refresh rates
Optimized design for standing on a board with discrete board design, no reflow soldering
Backward compatible with previous HDMI version
Related links
- TE Connectivity 1.6 mm 19 Way Right Angle HDMI Connector
- RS PRO 35.3 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector
- TE Connectivity Standard 19 Way Right Angle HDMI Connector
- Molex Type D 19 Way Right Angle HDMI Connector
- Molex Type D 19 Way Right Angle Female HDMI Connector 30V
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
