SINGER SAFETY HIMA Orange Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

PHP5,130.04

(exc. VAT)

PHP5,745.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,130.04

*price indicative

RS Stock No.:
711-992
Mfr. Part No.:
HIMA2O
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

Polypropylene

Accessory Slots

No

Integral Sweatband

No

Peak Type

Standard

Rain Gutter

No

Series

HIMA

Standards/Approvals

EN 50365

Product Type

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Unventilated protective helmet is crafted with a polypropylene Shell and an EPP inner Shell for enhanced durability and impact resistance. It features a harness with four fixing points for a secure fit. The head circumference can be easily adjusted using the ratchet adjustment system, and the foam is removable and washable for added comfort and hygiene.

Provides durability with a polypropylene Shell and EPP inner Shell

Secures with a harness featuring 4 fixing points

Allows head circumference adjustment with ratchet system

Includes removable and washable foam for comfort

Offers reliable protection in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy