SINGER SAFETY HIMA Black Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 711-988
- Mfr. Part No.:
- HIMAB
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP5,853.19
(exc. VAT)
PHP6,555.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,853.19 |
*price indicative
- RS Stock No.:
- 711-988
- Mfr. Part No.:
- HIMAB
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polypropylene | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | HIMA | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Colour Black | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polypropylene | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series HIMA | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Ventilated protective helmet is crafted with a polypropylene Shell and an EPP inner Shell for enhanced durability and impact resistance. It features a harness with four fixing points for a secure fit. The head circumference can be easily adjusted using the ratchet adjustment system, and the foam is removable and washable for added comfort and hygiene.
Provides durability with a polypropylene Shell and EPP inner Shell
Secures with a harness featuring 4 fixing points
Allows head circumference adjustment with ratchet system
Includes removable and washable foam for comfort
Offers reliable protection in various environments
Related links
- SINGER SAFETY HIMA Black Helmet Chin Strap Included Adjustable
- SINGER SAFETY HIMA Orange Helmet Chin Strap Included Adjustable
- SINGER SAFETY HIMA White Helmet Chin Strap Included Adjustable
- Petzl VERTEX Black Safety Helmet Chin Strap Included Adjustable
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
- SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable
- Petzl STRATO White Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Orange Safety Helmet Chin Strap Included Adjustable
