Skytec Radius Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 671-356
- Mfr. Part No.:
- ENH00021GZ
- Manufacturer:
- Skytec
Subtotal (1 box of 16 units)*
PHP29,691.47
(exc. VAT)
PHP33,254.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP29,691.47 | PHP1,855.717 |
*price indicative
- RS Stock No.:
- 671-356
- Mfr. Part No.:
- ENH00021GZ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene/ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Reduced | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet Adjustable | |
| Standards/Approvals | EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | |
| Series | Radius | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene/ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Reduced | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet Adjustable | ||
Standards/Approvals EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | ||
Series Radius | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Exceptionally Lightweight Vented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.
ABS or HDPE shell
Vented shell
6 point textile suspension harness
D1 ratchet adjustable headband
Fleece sweatband
Related links
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- Skytec Radius Green Hard Hat Ventilated Adjustable
- Skytec Radius White Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
