Skytec Rockman Orange Hard Hat Ventilated Adjustable

Subtotal (1 box of 25 units)*

PHP34,110.80

(exc. VAT)

PHP38,204.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP34,110.80PHP1,364.432

*price indicative

RS Stock No.:
670-625
Mfr. Part No.:
2C60D0OR0000
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Orange

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Peak Type

Standard

Suspension Adjustment Type

Pinlock

Series

Rockman

Standards/Approvals

EN 397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Lightweight and durable safety helmet designed for optimal head protection in demanding environments. Crafted from UV-stabilized HDPE, it features a vented shell with 12 strategically placed ventilation holes to enhance airflow and reduce heat buildup. The helmet accommodates accessories through 30mm universal slots, offering versatility for various attachments. Additional features include a standard 2.5 cm peak, a sweatband for moisture absorption, and compatibility with a wide range of accessories. This safety helmet approved to EN 397:2012+A1:2012 and ANSI/ISEA Z89.1-2014 Type 1 Class C.

Sweatband included

Wide range of accessories available

6 point textile suspension harness

Pinlock adjustable headband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy