Skytec Radius Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 671-329
- Mfr. Part No.:
- ENH00061GZ
- Manufacturer:
- Skytec
Subtotal (1 box of 16 units)*
PHP26,487.39
(exc. VAT)
PHP29,665.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP26,487.39 | PHP1,655.462 |
*price indicative
- RS Stock No.:
- 671-329
- Mfr. Part No.:
- ENH00061GZ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene/ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Peak Type | Reduced | |
| Suspension Adjustment Type | Ratchet | |
| Series | Radius | |
| Standards/Approvals | ANSI/ISEA Z89.1-2014 Type 1 Class C, EN397:2012+A1:2012, CE/UKCA | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene/ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Peak Type Reduced | ||
Suspension Adjustment Type Ratchet | ||
Series Radius | ||
Standards/Approvals ANSI/ISEA Z89.1-2014 Type 1 Class C, EN397:2012+A1:2012, CE/UKCA | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Radius Vented industrial safety helmet offers exceptional protection without compromising on comfort or style. Designed for demanding environments, this helmet features an innovative Crashbox inside to optimise energy dissipation during impacts. Its lightweight construction ensures all-day wearability, making it ideal for construction sites, manufacturing plants, and logistics operations. The helmet's vented shell facilitates airflow, providing a cooler experience in warmer climates, while the durable materials ensure longevity in tough working conditions. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.
Innovative Crashbox technology enhances impact protection
Venting system ensures superior airflow and moisture management
Compatibility with a wide range of accessories for versatile use
Six point textile suspension harness provides optimal comfort
Durable materials ensure long lasting performance under harsh conditions
Adjustable ratchet headband allows for a personalised fit
Easy to clean and maintain prolonging its lifespan
Suitable for diverse applications including construction and logistics
Reflective surface options available for increased visibility
Related links
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- Skytec Radius Green Hard Hat Ventilated Adjustable
- Skytec Radius White Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
