Skytec Rockman Red Hard Hat Adjustable

Subtotal (1 box of 30 units)*

PHP20,466.48

(exc. VAT)

PHP22,922.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP20,466.48PHP682.216

*price indicative

RS Stock No.:
670-618
Mfr. Part No.:
2E3000RT0000
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Red

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Pinlock

Peak Type

Standard

Number of Suspension Points

6

Series

Rockman

Standards/Approvals

ANSI/ISEA Z89.1-2014 Type 1 Class E, EN 50365:2002 Class 0, EN 397:2012+A1:2012

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Ultra lightweight safety helmet is designed for optimal head protection in various industrial environments. Crafted from UV stabilized High Density Polyethylene with an Acrylonitrile Butadiene Styrene option available upon request. It includes 30mm accessory slots for easy attachment of hearing or eye protection accessories. The helmet complies with EN 397:2012+A1:2012 standards, offering protection against electrical hazards up to 440V a.c. and at temperatures as low as -30°C. Additionally, it meets EN 50365:2002 Class 0 standards for electrical insulation up to 1000V a.c. The helmet is also approved to ANSI/ISEA Z89.1-2014 Type 1 Class E standards.

6 point plastic suspension harness

Pinlock adjustable headband

Sweatband included

Standard peak

Wide range of accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy