3M G3501 Red Hard Hat Adjustable
- RS Stock No.:
- 765-956
- Mfr. Part No.:
- 7100077179
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP4,395.35
(exc. VAT)
PHP4,922.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,395.35 |
*price indicative
- RS Stock No.:
- 765-956
- Mfr. Part No.:
- 7100077179
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Red | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | G3501 | |
| Standards/Approvals | No | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Red | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series G3501 | ||
Standards/Approvals No | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3MG3501 Series High Heat Safety Helmet is designed to offer high levels of protection for the toughest of applications. The helmet is also the platform for a range of hearing, eye and face protection products that are designed to withstand the metal working environments without compromising compatibility, comfort or easy of use.
Leather sweatband for improved comfort
Head harness can be rotated 180° for better visibility when working in confined spaces
1000V electrical insulation in accordance with EN50365 for live-working in low voltage environments
Approved for use at temperatures ranging from -30 °C to +150 °C
Related links
- 3M G3501 Red Hard Hat Adjustable
- 3M G3501 Orange Hard Hat Adjustable
- 3M G3501 Green Hard Hat Adjustable
- 3M G3501 Yellow Hard Hat Adjustable
- 3M G3501 Blue Hard Hat Adjustable
- Skytec Rockman Red Hard Hat Adjustable
- Skytec Radius Red Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Red Hard Hat Adjustable