3M G500 Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 650-092
- Mfr. Part No.:
- 7000103790
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-092
- Mfr. Part No.:
- 7000103790
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | PA66 | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet Headband | |
| Standards/Approvals | No | |
| Series | G500 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material PA66 | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet Headband | ||
Standards/Approvals No | ||
Series G500 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Headgear G500 is a versatile and comfortable solution for use as a standalone face protection system or for combined face and hearing protection. Special design features make it easy to combine the G500 with other 3M™ Safety Products such as face shields, passive earmuffs or communication headsets and integrated eyewear. This high quality product provides protection against impacts from the front and side, while special attention at the design stage has ensured maximum visibility and wearer comfort.
Ventilation for increased comfort
Design incorporates a cable holder for PELTOR™ Communication products
A wide range of visors and face shields available for many industrial applications
To increase eye protection G500 headgear can incorporate integrated eyewear
Related links
- 3M G500 Orange Hard Hat Ventilated Adjustable
- 3M G500 Yellow Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- 3M G3000 Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Ventilated Adjustable
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable