Penta Visarc White Hard Hat Chin Strap Included Adjustable

Subtotal (1 unit)*

PHP29,551.17

(exc. VAT)

PHP33,097.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,551.17

*price indicative

RS Stock No.:
646-571
Mfr. Part No.:
V1-LPP-BK-W
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Colour

White

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Standards/Approvals

No

Series

Visarc

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta Helmet is a high-performance PPE system designed to protect workers from impact, noise, and airborne hazards in industrial and construction settings. The integrated helmet and visor assembly complies with EN 397, EN 166, and EN ISO16321-1 standards, ensuring full-spectrum safety. Its ergonomic and modular design allows for easy adjustment and replacement of individual components, promoting long-term comfort and adaptability.

Helmet made of durable ABS material with a 6-point textile harness for secure and comfortable fit

Visor constructed from clear polycarbonate with anti-scratch coating for optimal visibility

Fold-down headband adjustment system for optimum storage

High level of VLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy