Penta Visarc White, Black Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 646-570
- Mfr. Part No.:
- V1-LPP-BK
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP31,205.45
(exc. VAT)
PHP34,950.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,205.45 |
*price indicative
- RS Stock No.:
- 646-570
- Mfr. Part No.:
- V1-LPP-BK
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | White, Black | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Series | Visarc | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour White, Black | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable Yes | ||
Standards/Approvals No | ||
Series Visarc | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Helmet is a high-performance PPE system designed to protect workers from impact, noise, and airborne hazards in industrial and construction settings. The integrated helmet and visor assembly complies with EN 397, EN 166, and EN ISO16321-1 standards, ensuring full-spectrum safety. Its ergonomic and modular design allows for easy adjustment and replacement of individual components, promoting long-term comfort and adaptability.
Helmet made of durable ABS material with a 6-point textile harness for secure and comfortable fit
Visor constructed from clear polycarbonate with anti-scratch coating for optimal visibility
Fold-down headband adjustment system for optimum storage
High level of VLT
Related links
- Penta Visarc White, Green Hard Hat Chin Strap Included Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Blue Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Red Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Yellow Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Orange Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Black Hard Hat Chin Strap Included Adjustable
- RS PRO Orange Hard Hat Chin Strap Included Adjustable
