ProGARM 2696 White Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 645-126
- Mfr. Part No.:
- 2696-WHT
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
PHP55,076.15
(exc. VAT)
PHP61,685.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,076.15 |
*price indicative
- RS Stock No.:
- 645-126
- Mfr. Part No.:
- 2696-WHT
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Standards/Approvals | ASTM F2178, ANSI/ISEA Z89.1-2014, EN:50365:2002, EN 397:2012 + A1:2012, GS-ET-29:2011-05, EN 166:2001 | |
| Series | 2696 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Standards/Approvals ASTM F2178, ANSI/ISEA Z89.1-2014, EN:50365:2002, EN 397:2012 + A1:2012, GS-ET-29:2011-05, EN 166:2001 | ||
Series 2696 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The ProGARM Class 2 safety helmet is made of durable ABS material and is suitable for live working applications. It features smooth head circumference adjustment with a range of 53 cm to 63 cm. The helmet is ANSI Type 1 certified and offers lateral deformation resistance as per EN standard LD, as well as molten metal splash resistance as per EN standard MM. It provides resistance to penetration after conditioning in temperatures ranging from –40°C to +60°C. It complies with ANSI Z89.1, EN397, and EN 50365 standards and is approved for use on low voltage installations as per EN 50365. It is also approved for industrial head protection as per ANSI Z89.1. Enhanced visibility is ensured with reflective stickers, and both manufacturing and utilization dates are permanently marked on the helmet. The helmet conforms to EN 397:2012 + A1:2012, EN 50365:2002, ANSI/ISEA Z89.1-2014, GS-ET-29:2011-05, ASTM F2178, and EN 166:2001 standards.
Optical Class 1
Protection against molten metals and hot solids
Premium class anti fog and anti scratch protection
Easy to wear with eyeglasses
Related links
- ProGARM White Hard Hat Chin Strap Included Adjustable
- RS PRO White Hard Hat Chin Strap Included Adjustable
- Honeywell Safety NSB White Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 White Hard Hat Chin Strap Included Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- PROGUARD ALPS-1 White Hard Hat Chin Strap Included Adjustable
- SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Green Hard Hat Chin Strap Included Adjustable
